
SM0603YC | |
|---|---|
DigiKey Part Number | 492-SM0603YCTR-ND - Tape & Reel (TR) 492-SM0603YCCT-ND - Cut Tape (CT) 492-SM0603YCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603YC |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.21400 | $32.14 |
| 100 | $2.31540 | $231.54 |
| 500 | $1.91334 | $956.67 |
| 1,000 | $1.78116 | $1,781.16 |
| 2,000 | $1.66878 | $3,337.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.57337 | $6,293.48 |
| 8,000 | $1.49246 | $11,939.68 |
| 12,000 | $1.45098 | $17,411.76 |
| 20,000 | $1.40415 | $28,083.00 |
| 28,000 | $1.37631 | $38,536.68 |
| 40,000 | $1.34916 | $53,966.40 |


