
PM5-KNGD | |
|---|---|
DigiKey Part Number | PM5-KNGD-ND |
Manufacturer | |
Manufacturer Product Number | PM5-KNGD |
Description | LED PNL IND GREEN 9.10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 120° 2.1V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5-KNGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | 9.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

