



PM3-PPGD | |
---|---|
DigiKey Part Number | 492-1603-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PPGD |
Description | LED PNL IND GREEN DIFF 5.90MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3-PPGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 8V ~ 48V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 5.90mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 555nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.92000 | $133.92 |
10 | $105.17500 | $1,051.75 |
100 | $88.47190 | $8,847.19 |
500 | $81.22190 | $40,610.95 |
1,000 | $78.87265 | $78,872.65 |