
PLTR5-1000-PR1 | |
---|---|
DigiKey Part Number | 492-2244-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-1000-PR1 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $22.68700 | $226.87 |
100 | $17.83920 | $1,783.92 |
500 | $15.71372 | $7,856.86 |
1,000 | $15.02227 | $15,022.27 |
2,000 | $14.43708 | $28,874.16 |
5,000 | $13.79982 | $68,999.10 |