
PLTR2-2000-PR1 | |
---|---|
DigiKey Part Number | 492-2214-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-2000-PR1 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.80000 | $30.80 |
10 | $22.62000 | $226.20 |
100 | $17.78640 | $1,778.64 |
500 | $15.66864 | $7,834.32 |
1,000 | $14.97950 | $14,979.50 |
2,000 | $14.39635 | $28,792.70 |
5,000 | $13.76117 | $68,805.85 |