
PLP5-2-500-54 | |
|---|---|
DigiKey Part Number | 492-PLP5-2-500-54-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-500-54 |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $10.29600 | $102.96 |
| 100 | $7.80610 | $780.61 |
| 500 | $6.70678 | $3,353.39 |
| 1,000 | $6.34797 | $6,347.97 |
| 2,000 | $6.04394 | $12,087.88 |
| 5,000 | $5.71232 | $28,561.60 |





