
LC-4.5 | |
---|---|
DigiKey Part Number | LC-4.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-4.5 |
Description | LIGHT PIPE 4MM RND LENS 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4.5" (114.3mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-4.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4.5" (114.3mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.19960 | $919.96 |