
LC-3.5 | |
|---|---|
DigiKey Part Number | LC-3.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-3.5 |
Description | LIGHT PIPE .145" PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.5" (88.9mm) - Fiber Optic Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-3.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3.5" (88.9mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.24090 | $824.09 |

