
LC-20.5 | |
---|---|
DigiKey Part Number | LC-20.5-ND |
Manufacturer | |
Manufacturer Product Number | LC-20.5 |
Description | LIGHT PIPE 1MM 20.5" 4MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 20.5" (520.7mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-20.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 20.5" (520.7mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.88000 | $38.88 |
10 | $28.86100 | $288.61 |
100 | $22.95080 | $2,295.08 |
500 | $20.36564 | $10,182.82 |
1,000 | $19.52522 | $19,525.22 |
2,000 | $18.81431 | $37,628.62 |