
LC-12.250 | |
|---|---|
DigiKey Part Number  | LC-12.250-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LC-12.250  | 
Description  | LIGHT PIPE ASSY  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Light Pipe Single Clear Flexible 2.285" (58.039mm) Panel Mount, Press Fit  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LC-12.250 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bivar Inc.  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Color  | Clear  | |
Configuration  | Single  | |
Type  | Flexible 2.285" (58.039mm)  | |
Mounting Type  | Panel Mount, Press Fit  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 4.20mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $15.99560 | $1,599.56 | 

