
H404CGDL | |
---|---|
DigiKey Part Number | H404CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H404CGDL |
Description | LED CBI 3MM 4X4 GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green (x 16) Diffused 1.9V 5mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H404CGDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 16) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High x 4 Wide | |
Current | 5mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $31.65920 | $3,165.92 |