
H401CRGGGD | |
---|---|
DigiKey Part Number | H401CRGGGD-ND |
Manufacturer | |
Manufacturer Product Number | H401CRGGGD |
Description | LED CBI 3MM QUAD GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Red (x 1) Diffused 2.1V Green, 2.1V Red 20mA Green, 20mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H401CRGGGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 3), Red (x 1) | |
Wavelength - Peak | 568nm, 700nm | |
Configuration | 4 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 25mcd Green, 2mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.50050 | $950.05 |