
H301CYGD-100 | |
---|---|
DigiKey Part Number | H301CYGD-100-ND |
Manufacturer | |
Manufacturer Product Number | H301CYGD-100 |
Description | LED CBI 3MM BI-LVL GN/YL DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H301CYGD-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 25mcd Green, 20mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.56200 | $75.62 |
100 | $5.65490 | $565.49 |
500 | $4.80820 | $2,404.10 |
1,000 | $4.53140 | $4,531.40 |
2,000 | $4.29661 | $8,593.22 |
5,000 | $4.04040 | $20,202.00 |
10,000 | $3.88086 | $38,808.60 |