
ERM 1-7MM | |
---|---|
DigiKey Part Number | ERM1-7MM-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-7MM |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-7MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.280" (7.11mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84600 | $8.46 |
100 | $0.58300 | $58.30 |
500 | $0.46196 | $230.98 |
1,000 | $0.42172 | $421.72 |
2,000 | $0.38732 | $774.64 |
5,000 | $0.34949 | $1,747.45 |
10,000 | $0.32576 | $3,257.60 |
25,000 | $0.29977 | $7,494.25 |