
ELM53503SRC | |
---|---|
DigiKey Part Number | ELM53503SRC-ND |
Manufacturer | |
Manufacturer Product Number | ELM53503SRC |
Description | LED CBI 3MM RED WATER CLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.7V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM53503SRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | 20° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.7V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.11280 | $311.28 |