
ELM3480R5BC-3 | |
---|---|
DigiKey Part Number | ELM3480R5BC-3-ND |
Manufacturer | |
Manufacturer Product Number | ELM3480R5BC-3 |
Description | LED CBI 5X1.9MM GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V Green, 2V Red 30mA Green, 30mA Red Rectangle with Flat Top 5.00mm x 1.90mm |
Datasheet | Datasheet |
EDA/CAD Models | ELM3480R5BC-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | Single | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 4mcd Green, 4mcd Red | |
Viewing Angle | 120° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.90mm | |
Voltage Rating | 2.1V Green, 2V Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.84120 | $484.12 |