Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM21603RD | |
|---|---|
DigiKey Part Number | ELM21603RD-ND |
Manufacturer | |
Manufacturer Product Number | ELM21603RD |
Description | LED CBI 3MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM21603RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 700nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.93050 | $293.05 |

