
ELM 3-095 | |
---|---|
DigiKey Part Number | ELM3-095-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-095 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.095" (2.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.095" (2.41mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.84100 | $8.41 |
100 | $0.58000 | $58.00 |
500 | $0.45958 | $229.79 |
1,000 | $0.41956 | $419.56 |
2,000 | $0.38533 | $770.66 |
5,000 | $0.34771 | $1,738.55 |
10,000 | $0.32410 | $3,241.00 |
25,000 | $0.29824 | $7,456.00 |