
ELM 1-160 | |
---|---|
DigiKey Part Number | ELM1-160-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-160 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.160" (4.06mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.87900 | $8.79 |
100 | $0.60520 | $60.52 |
500 | $0.48002 | $240.01 |
1,000 | $0.43847 | $438.47 |
2,000 | $0.40292 | $805.84 |
5,000 | $0.36383 | $1,819.15 |
10,000 | $0.33932 | $3,393.20 |
25,000 | $0.31248 | $7,812.00 |