T1 3/4 LED Standoff Natural PVC 0.080" (2.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 1-080P

DigiKey Part Number
492-ELM1-080P-ND
Manufacturer
Manufacturer Product Number
ELM 1-080P
Description
LED HOLDER T1 3/4 PVC NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural PVC 0.080" (2.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.080" (2.03mm)
LED
T1 3/4
Material
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.68600$3.43
10$0.62800$6.28
25$0.56800$14.20
50$0.52700$26.35
100$0.49030$49.03
250$0.44808$112.02
500$0.42032$210.16
1,000$0.39536$395.36
Manufacturers Standard Package