Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM 1-050P | |
|---|---|
DigiKey Part Number | 492-ELM1-050P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-050P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.050" (1.27mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38092 | $380.92 |



