
E-1300-CI | |
---|---|
DigiKey Part Number | E-1300-CI-ND |
Manufacturer | |
Manufacturer Product Number | E-1300-CI |
Description | CARD GUIDE PRESS 13X0.078" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-1300-CI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 13.000" (330.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $32.38190 | $3,238.19 |