



9912-375 | |
|---|---|
DigiKey Part Number | 492-1121-ND |
Manufacturer | |
Manufacturer Product Number | 9912-375 |
Description | ROUND SPACER #8 NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.57200 | $2.86 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.46680 | $11.67 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.40140 | $40.14 |
| 250 | $0.36648 | $91.62 |
| 500 | $0.34330 | $171.65 |
| 1,000 | $0.32259 | $322.59 |

