
| 9911-2MM | |
|---|---|
| DigiKey Part Number | 9911-2MM-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9911-2MM | 
| Description | ROUND SPACER #4 NYLON 2MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Round Spacer Unthreaded #4 Nylon 0.079" (2.00mm) Natural | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9911-2MM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Unthreaded | |
| Gender | Female, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | 0.125" (3.18mm) 1/8" | |
| Diameter - Outside | 0.250" (6.35mm) 1/4" | |
| Between Board Height | 0.079" (2.00mm) | |
| Length - Overall | 0.079" (2.00mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | Natural | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 5 | $0.50600 | $2.53 | 
| 10 | $0.47300 | $4.73 | 
| 25 | $0.42440 | $10.61 | 
| 50 | $0.39320 | $19.66 | 
| 100 | $0.36550 | $36.55 | 
| 250 | $0.33320 | $83.30 | 
| 500 | $0.31198 | $155.99 | 
| 1,000 | $0.29305 | $293.05 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China