9908-3MM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9908-3MM

DigiKey Part Number
9908-3MM-ND
Manufacturer
Manufacturer Product Number
9908-3MM
Description
ROUND SPACER #4 NYLON 3MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-3MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.50600$2.53
10$0.47400$4.74
25$0.42480$10.62
50$0.39380$19.69
100$0.36600$36.60
250$0.33364$83.41
500$0.31238$156.19
1,000$0.29343$293.43
Manufacturers Standard Package