



9905-312 | |
|---|---|
DigiKey Part Number | 492-1105-ND |
Manufacturer | |
Manufacturer Product Number | 9905-312 |
Description | ROUND SPACER #6 NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.313" (7.95mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.53800 | $2.69 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.44400 | $11.10 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.38340 | $38.34 |
| 250 | $0.34984 | $87.46 |
| 500 | $0.32764 | $163.82 |
| 1,000 | $0.30782 | $307.82 |

