
940-085 | |
---|---|
DigiKey Part Number | 940-085-ND |
Manufacturer | |
Manufacturer Product Number | 940-085 |
Description | ROUND SPACER NYLON 2.16MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.085" (2.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 940-085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.063" (1.60mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.085" (2.16mm) | |
Length - Overall | 0.085" (2.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.57400 | $2.87 |
10 | $0.52600 | $5.26 |
25 | $0.46960 | $11.74 |
50 | $0.43520 | $21.76 |
100 | $0.40400 | $40.40 |
250 | $0.36884 | $92.21 |
500 | $0.34552 | $172.76 |
1,000 | $0.32466 | $324.66 |