
913-255 | |
---|---|
DigiKey Part Number | 913-255-ND |
Manufacturer | |
Manufacturer Product Number | 913-255 |
Description | ROUND SPACER NYLON 6.48MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.255" (6.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 913-255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.255" (6.48mm) | |
Length - Overall | 0.255" (6.48mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.69000 | $3.45 |
10 | $0.63200 | $6.32 |
25 | $0.57160 | $14.29 |
50 | $0.53040 | $26.52 |
100 | $0.49350 | $49.35 |
250 | $0.45096 | $112.74 |
500 | $0.42304 | $211.52 |
1,000 | $0.39791 | $397.91 |