
911-130 | |
---|---|
DigiKey Part Number | 911-130-ND |
Manufacturer | |
Manufacturer Product Number | 911-130 |
Description | ROUND SPACER NYLON 3.30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.130" (3.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.130" (3.30mm) | |
Length - Overall | 0.130" (3.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.57200 | $2.86 |
10 | $0.52300 | $5.23 |
25 | $0.46720 | $11.68 |
50 | $0.43300 | $21.65 |
100 | $0.40190 | $40.19 |
250 | $0.36696 | $91.74 |
500 | $0.34376 | $171.88 |
1,000 | $0.32300 | $323.00 |