
903-225 | |
---|---|
DigiKey Part Number | 903-225-ND |
Manufacturer | |
Manufacturer Product Number | 903-225 |
Description | ROUND SPACER NYLON 5.72MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.225" (5.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.225" (5.72mm) | |
Length - Overall | 0.225" (5.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.33771 | $337.71 |