
903-175 | |
|---|---|
DigiKey Part Number | 903-175-ND |
Manufacturer | |
Manufacturer Product Number | 903-175 |
Description | ROUND SPACER NYLON 4.45MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.175" (4.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.175" (4.45mm) | |
Length - Overall | 0.175" (4.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.58800 | $2.94 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.48640 | $12.16 |
| 50 | $0.45040 | $22.52 |
| 100 | $0.41930 | $41.93 |
| 250 | $0.38280 | $95.70 |
| 500 | $0.35882 | $179.41 |
| 1,000 | $0.33727 | $337.27 |

