
| 903-105 | |
|---|---|
| DigiKey Part Number | 903-105-ND | 
| Manufacturer | |
| Manufacturer Product Number | 903-105 | 
| Description | ROUND SPACER NYLON 2.67MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Round Spacer Unthreaded Nylon 0.105" (2.67mm) Natural | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 903-105 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Unthreaded | |
| Gender | Female, Female | |
| Screw, Thread Size | - | |
| Diameter - Inside | 0.047" (1.19mm) | |
| Diameter - Outside | 0.156" (3.96mm) 5/32" | |
| Between Board Height | 0.105" (2.67mm) | |
| Length - Overall | 0.105" (2.67mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | Natural | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.32259 | $322.59 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China