
902-380 | |
---|---|
DigiKey Part Number | 902-380-ND |
Manufacturer | |
Manufacturer Product Number | 902-380 |
Description | ROUND SPACER NYLON 9.65MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.380" (9.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 902-380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.380" (9.65mm) | |
Length - Overall | 0.380" (9.65mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.68600 | $3.43 |
10 | $0.62900 | $6.29 |
25 | $0.56840 | $14.21 |
50 | $0.52780 | $26.39 |
100 | $0.49100 | $49.10 |
250 | $0.44864 | $112.16 |
500 | $0.42086 | $210.43 |
1,000 | $0.39587 | $395.87 |