602-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602-038

DigiKey Part Number
602-038-ND
Manufacturer
Manufacturer Product Number
602-038
Description
MOUNT CIRCULAR TO-5 0.038"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.038" (0.97mm) White
Datasheet
 Datasheet
EDA/CAD Models
602-038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-5
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.038" (0.97mm)
Diameter - Outside
0.355" (9.02mm)
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,723
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.25000$4.25
10$2.94100$29.41
100$2.11330$211.33
500$1.74098$870.49
1,000$1.61852$1,618.52
2,000$1.51441$3,028.82
5,000$1.40048$7,002.40
10,000$1.32937$13,293.70
25,000$1.25177$31,294.25
Manufacturers Standard Package