Bivar 3BC-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3BC-3-R/Y-F

DigiKey Part Number
3BC-3-R/Y-F-ND
Manufacturer
Manufacturer Product Number
3BC-3-R/Y-F
Description
LED RED/YLW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow Radial
Datasheet
 Datasheet
EDA/CAD Models
3BC-3-R/Y-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm Red, 590nm Yellow
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$3.27070$327.07
Manufacturers Standard Package