
1107310-093 BK | |
---|---|
DigiKey Part Number | 1107310-093BK-ND |
Manufacturer | |
Manufacturer Product Number | 1107310-093 BK |
Description | INSRT/EXTRCT PCB 1.50" .094" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1107310-093 BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.34360 | $434.36 |
