
PMS 832 0063 PH | |
---|---|
DigiKey Part Number | H388-ND |
Manufacturer | |
Manufacturer Product Number | PMS 832 0063 PH |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.735" (18.67mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.17090 | $117.09 |
1,000 | $0.95814 | $958.14 |