
WCGT-2 | |
|---|---|
DigiKey Part Number | 4393-WCGT-2-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-2 |
Description | TAPE ANTISTAT BROWN/BLK 2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown, Black Print 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Brown, Black Print | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.93000 | $189.93 |
| 10 | $145.17200 | $1,451.72 |
| 25 | $131.22800 | $3,280.70 |
| 50 | $121.88140 | $6,094.07 |
| 100 | $113.45450 | $11,345.45 |
| 250 | $103.57736 | $25,894.34 |
| 500 | $96.95578 | $48,477.89 |



