
PPTDE-2 1/2 | |
---|---|
DigiKey Part Number | 2363-PPTDE-21/2-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE-2 1/2 |
Description | TAPE DBL SIDED AMBER 2 1/2"X36YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 2.50" (63.50mm) 2 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking | |
Temperature Range | -99°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |