
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bertech | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Masking | |
| Adhesive | Silicone | |
| Backing, Carrier | Polyester Film | |
| Thickness | 0.0035" (3.5 mils, 0.089mm) | |
| Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
| Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
| Width | 3.00" (76.20mm) | |
| Length | - | |
| Color | Green | |
| Usage | Masking | |
| Temperature Range | -100°F ~ 392°F (-73°C ~ 200°C) | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 18 Months | |
| Storage/Refrigeration Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $390.55000 | $390.55 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China