
KPT2-1/4 | |
|---|---|
DigiKey Part Number | 4393-KPT2-1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPT2-1/4 |
Description | TAPE MASKING AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.10000 | $256.10 |
| 10 | $196.27700 | $1,962.77 |
| 25 | $177.64320 | $4,441.08 |
| 50 | $165.15080 | $8,257.54 |
| 100 | $153.88810 | $15,388.81 |
| 250 | $140.68452 | $35,171.13 |
| 500 | $131.83450 | $65,917.25 |

