LCC6-10ABWF-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: $82.77000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC6-10ABWF-L

DigiKey Part Number
LCC6-10ABWF-L-ND
Manufacturer
Manufacturer Product Number
LCC6-10ABWF-L
Description
CONN TERM RECT TONG 6 AWG #10
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
10 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
-
Width - Outer Edges
0.460" (11.68mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes