1059_blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059-2.5X20B

DigiKey Part Number
4393-1059-2.5X20B-ND
Manufacturer
Manufacturer Product Number
1059-2.5X20B
Description
TABLE MAT VINYL BLUE 20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Anti-Static Table, Workbench Runner Grounding Mat Vinyl Blue 20' (6.1m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
20' (6.1m)
Width
2.5' (0.76m)
Thickness
0.094" (2.39mm)
Color
Blue
Material
Vinyl
Number of Layers
1
Features
Anti-Static
Includes
Ground Cord, Wrist Strap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,565.30000$3,565.30
10$3,355.93400$33,559.34
Manufacturers Standard Package