
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Black, Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) |

