Resistive Touch Screen Overlay 12.1" (307.34mm) 5-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400403

DigiKey Part Number
BER248-ND
Manufacturer
Manufacturer Product Number
400403
Description
TOUCH SCREEN RESISTIVE 12.1"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 12.1" (307.34mm) 5-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
-
Packaging
Box
Part Status
Obsolete
Length
9.96" (252.87mm)
Width
0.07" (1.85mm)
Height
7.54" (191.40mm)
Interface
5-Wire
Type
Resistive
Diagonal Screen Size
12.1" (307.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.