New at DigiKey
Image for 2763087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2763087

DigiKey Part Number
211-2763087-ND
Manufacturer
Manufacturer Product Number
2763087
Description
2763087
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
-
Outline
-
Thickness
-
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$224.82840$11,241.42
Manufacturers Standard Package