
B3SAR 0/10 | |
|---|---|
DigiKey Part Number | 3600-B3SAR0/10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | B3SAR 0/10 |
Description | SWITCH KEYLCK 2POS SPST 10A 600V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 10A (AC) 600 VAC DC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | - | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Angle of Throw | 60° | |
Mounting Type | Through Hole | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $771.72000 | $771.72 |

