
B3R GN/L24 | |
---|---|
DigiKey Part Number | 3600-B3RGN/L24-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | B3R GN/L24 |
Description | LED PNL IND GREEN FRESNEL 28MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 20V ~ 30V 10mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 20V ~ 30V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.866" (22.00mm) | |
Lens Size | 28.00mm Dia | |
Lens Style | Round with Flat Top | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $546.31000 | $546.31 |