
B3KN2/10 | |
---|---|
DigiKey Part Number | 3600-B3KN2/10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | B3KN2/10 |
Description | PB SELECTOR O-I + CONNECTOR+1NO |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $312.57000 | $312.57 |