
PHV12-1.0K5000N | |
|---|---|
DigiKey Part Number  | 2277-PHV12-1.0K5000N-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PHV12-1.0K5000N  | 
Description  | DC DC CONVERTER -1000V 5W  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 5mA 10.8V - 16.5V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | High Voltage - Non-Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 10.8V  | |
Voltage - Input (Max)  | 16.5V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 5mA  | |
Power (Watts)  | 5 W  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output, Remote On/Off  | |
Operating Temperature  | -10°C ~ 50°C (With Derating)  | |
Efficiency  | 72%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 7-DIP Module, 6 Leads  | |
Size / Dimension  | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)  | |
Supplier Device Package  | -  | |
Control Features  | Enable, Active Low  | |
Approval Agency  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,639.11000 | $2,639.11 | 
| 5 | $2,540.60600 | $12,703.03 | 
| 10 | $2,499.22600 | $24,992.26 | 
| 25 | $2,445.48440 | $61,137.11 | 

